MFR Recommended
Similar
Similar
Similar

MMBD6050-HE3-08 | |
|---|---|
DigiKey Part Number | 112-MMBD6050-HE3-08TR-ND - Tape & Reel (TR) 112-MMBD6050-HE3-08CT-ND - Cut Tape (CT) 112-MMBD6050-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD6050-HE3-08 |
Description | DIODE STANDARD 70V 200MA SOT233 |
Customer Reference | |
Detailed Description | Diode 70 V 200mA Surface Mount SOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |



