
MCL103A-TR3 | |
|---|---|
DigiKey Part Number | MCL103A-TR3GITR-ND - Tape & Reel (TR) MCL103A-TR3GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCL103A-TR3 |
Description | DIODE SCHOTT 40V 200MA MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MicroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.18100 | £1.81 |
| 100 | £0.11380 | £11.38 |
| 500 | £0.08470 | £42.35 |
| 1,000 | £0.07528 | £75.28 |
| 2,000 | £0.06735 | £134.70 |
| 5,000 | £0.05874 | £293.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05341 | £534.10 |
| 20,000 | £0.04893 | £978.60 |
| 30,000 | £0.04665 | £1,399.50 |
| 50,000 | £0.04408 | £2,204.00 |
| 70,000 | £0.04256 | £2,979.20 |
| 100,000 | £0.04108 | £4,108.00 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |


