Diode 60 V 30mA Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL101A-TR3

DigiKey Part Number
MCL101A-TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCL101A-TR3
Description
DIODE SCHOTTK 60V 30MA MICROMELF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 60 V 30mA Surface Mount MicroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
MicroMELF
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04197£419.70
20,000£0.03828£765.60
30,000£0.03640£1,092.00
50,000£0.03429£1,714.50
70,000£0.03304£2,312.80
100,000£0.03183£3,183.00
Manufacturers Standard Package
Unit Price without VAT:£0.04197
Unit Price with VAT:£0.05036