MBR10100CT-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,108
Unit Price: £1.61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 328
Unit Price: £1.76000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,996
Unit Price: £1.25000
Datasheet

Similar


onsemi
In Stock: 339
Unit Price: £1.43000
Datasheet

Similar


STMicroelectronics
In Stock: 3,012
Unit Price: £1.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: £1.16000
Datasheet

Similar


STMicroelectronics
In Stock: 635
Unit Price: £2.97000
Datasheet

Similar


STMicroelectronics
In Stock: 16,518
Unit Price: £1.12000
Datasheet

Similar


STMicroelectronics
In Stock: 652
Unit Price: £2.64000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3

MBR10100CT-E3/45

DigiKey Part Number
MBR10100CT-E3/45-ND
Manufacturer
Manufacturer Product Number
MBR10100CT-E3/45
Description
DIODE ARR SCHOTT 100V 5A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types