Diode 30 V Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS103B-GS08

DigiKey Part Number
112-LS103B-GS08TR-ND - Tape & Reel (TR)
112-LS103B-GS08CT-ND - Cut Tape (CT)
112-LS103B-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS103B-GS08
Description
DIODE SCHOT 30V SOD80 QUADROMELF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 30 V Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
EDA/CAD Models
LS103B-GS08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,081
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.17000£1.70
100£0.10670£10.67
500£0.07930£39.65
1,000£0.07040£70.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.06076£151.90
5,000£0.05478£273.90
7,500£0.05174£388.05
12,500£0.04559£569.88
17,500£0.04466£781.55
25,000£0.04373£1,093.25
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600