Parametric Equivalent
Similar
Similar

LL103B-GS18 | |
|---|---|
DigiKey Part Number | LL103B-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LL103B-GS18 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04791 | £479.10 |
| 20,000 | £0.04380 | £876.00 |
| 30,000 | £0.04171 | £1,251.30 |
| 50,000 | £0.03936 | £1,968.00 |
| 70,000 | £0.03797 | £2,657.90 |
| 100,000 | £0.03662 | £3,662.00 |
| Unit Price without VAT: | £0.04791 |
|---|---|
| Unit Price with VAT: | £0.05749 |




