Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBU8M-M3/P

DigiKey Part Number
112-KBU8M-M3/P-ND
Manufacturer
Manufacturer Product Number
KBU8M-M3/P
Description
BRIDGE RECT 1PHASE 1KV 8A KBU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 8 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, KBU
Supplier Device Package
KBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.47000£3.47
20£2.04100£40.82
100£1.61360£161.36
500£1.32724£663.62
1,000£1.23530£1,235.30
2,000£1.15802£2,316.04
5,000£1.11752£5,587.60
Manufacturers Standard Package
Unit Price without VAT:£3.47000
Unit Price with VAT:£4.16400