
KBU4M-M3/P | |
|---|---|
DigiKey Part Number | 112-KBU4M-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | KBU4M-M3/P |
Description | BRIDGE RECT 1PHASE 1KV 4A KBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBU | |
Supplier Device Package | KBU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.47000 | £3.47 |
| 20 | £2.04100 | £40.82 |
| 100 | £1.61360 | £161.36 |
| 500 | £1.32724 | £663.62 |
| 1,000 | £1.23530 | £1,235.30 |
| 2,000 | £1.15802 | £2,316.04 |
| 5,000 | £1.11752 | £5,587.60 |
| Unit Price without VAT: | £3.47000 |
|---|---|
| Unit Price with VAT: | £4.16400 |

