KBL02-E4/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £1.03127
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.93852
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.51990
Datasheet

Similar


Diotec Semiconductor
In Stock: 264
Unit Price: £0.67000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.55345
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.60775
Datasheet
Bridge Rectifier Single Phase Standard 200 V Through Hole KBL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL02-E4/51

DigiKey Part Number
KBL02-E4/51GI-ND
Manufacturer
Manufacturer Product Number
KBL02-E4/51
Description
BRIDGE RECT 1PHASE 200V 4A KBL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole KBL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBL
Supplier Device Package
KBL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes