GSOT24-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 14,109
Unit Price: £0.31000
Datasheet
47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT24-E3-08

DigiKey Part Number
GSOT24-E3-08GITR-ND - Tape & Reel (TR)
GSOT24-E3-08GICT-ND - Cut Tape (CT)
GSOT24-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT24-E3-08
Description
TVS DIODE 24VWM 47VC SOT23-3
Customer Reference
Detailed Description
47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
GSOT24-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
47V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
235W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types