Bridge Rectifier Single Phase Standard 400 V Through Hole GSIB-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSIB1540-E3/45

DigiKey Part Number
GSIB1540-E3/45GI-ND
Manufacturer
Manufacturer Product Number
GSIB1540-E3/45
Description
BRIDGE RECT 1P 400V 3.5A GSIB-5S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GSIB-5S
Datasheet
 Datasheet
EDA/CAD Models
GSIB1540-E3/45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
950 mV @ 7.5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Packaging
Tube
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP, GSIB-5S
Technology
Standard
Supplier Device Package
GSIB-5S
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
3.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 308
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.64000£2.64
20£1.52550£30.51
100£1.19160£119.16
500£0.96798£483.99
1,000£0.89613£896.13
2,000£0.83573£1,671.46
5,000£0.77042£3,852.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.64000
Unit Price with VAT:£3.16800