Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GSD2004W-G3-18 | |
|---|---|
DigiKey Part Number | GSD2004W-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSD2004W-G3-18 |
Description | DIODE STANDARD 240V 225MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 225mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05802 | £580.20 |
| 20,000 | £0.05323 | £1,064.60 |
| 30,000 | £0.05079 | £1,523.70 |
| 50,000 | £0.04805 | £2,402.50 |
| 70,000 | £0.04643 | £3,250.10 |
| 100,000 | £0.04497 | £4,497.00 |
| Unit Price without VAT: | £0.05802 |
|---|---|
| Unit Price with VAT: | £0.06962 |


