
GSD2004A-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-GSD2004A-HE3_A-08TR-ND - Tape & Reel (TR) 112-GSD2004A-HE3_A-08CT-ND - Cut Tape (CT) 112-GSD2004A-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSD2004A-HE3_A-08 |
Description | DIODE ARR GP 240V 350MA SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 240 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) (per Diode) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17900 | £1.79 |
| 100 | £0.11230 | £11.23 |
| 500 | £0.08338 | £41.69 |
| 1,000 | £0.07401 | £74.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06209 | £186.27 |
| 6,000 | £0.05607 | £336.42 |
| 9,000 | £0.05300 | £477.00 |
| 15,000 | £0.04955 | £743.25 |
| 21,000 | £0.04751 | £997.71 |
| 30,000 | £0.04552 | £1,365.60 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |


