GSD2004A-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.04883
Datasheet
Diode Array 1 Pair Common Anode 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3

GSD2004A-HE3-18

DigiKey Part Number
GSD2004A-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GSD2004A-HE3-18
Description
DIODE ARR GP 240V 225MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 240 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
240 V
Current - Average Rectified (Io) (per Diode)
225mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types