
GLL4746A-E3/96 | |
|---|---|
DigiKey Part Number | GLL4746A-E3/96GITR-ND - Tape & Reel (TR) GLL4746A-E3/96GICT-ND - Cut Tape (CT) GLL4746A-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GLL4746A-E3/96 |
Description | DIODE ZENER 18V 1W DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.36000 | £1.36 |
| 10 | £0.86300 | £8.63 |
| 100 | £0.57800 | £57.80 |
| 500 | £0.45570 | £227.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.39631 | £594.47 |
| 3,000 | £0.36640 | £1,099.20 |
| 4,500 | £0.35118 | £1,580.31 |
| 7,500 | £0.33407 | £2,505.52 |
| 10,500 | £0.32394 | £3,401.37 |
| 15,000 | £0.31409 | £4,711.35 |
| Unit Price without VAT: | £1.36000 |
|---|---|
| Unit Price with VAT: | £1.63200 |

