GLL4737-E3/97 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.38453
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.38453
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.33761
Datasheet
Zener Diode 7.5 V 1 W ±10% Surface Mount DO-213AB (MELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLL4737-E3/97

DigiKey Part Number
GLL4737-E3/97-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLL4737-E3/97
Description
DIODE ZENER 7.5V 1W DO213AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 1 W ±10% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.33761£1,688.05
10,000£0.32863£3,286.30
Manufacturers Standard Package
Unit Price without VAT:£0.33761
Unit Price with VAT:£0.40513