
GBU25H08-M3/P | |
|---|---|
DigiKey Part Number | 112-GBU25H08-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | GBU25H08-M3/P |
Description | BRIDGE RECT 1PHASE 800V 4.5A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 12.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 800 V |
Packaging Tube | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 4.5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.62000 | £2.62 |
| 20 | £1.51400 | £30.28 |
| 100 | £1.18280 | £118.28 |
| 500 | £0.96052 | £480.26 |
| 1,000 | £0.88910 | £889.10 |
| 2,000 | £0.82907 | £1,658.14 |
| 5,000 | £0.76416 | £3,820.80 |
| Unit Price without VAT: | £2.62000 |
|---|---|
| Unit Price with VAT: | £3.14400 |

