GBPC35005W-E4/51 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: £4.34000
Datasheet

Similar


onsemi
In Stock: 93
Unit Price: £5.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £4.84000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £5.79000
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: £5.19000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: £1.67210
Datasheet

Similar


onsemi
In Stock: 1,092
Unit Price: £5.76000
Datasheet

Similar


onsemi
In Stock: 120
Unit Price: £4.99000
Datasheet
Bridge Rectifier Single Phase Standard 50 V Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC35005W-E4/51

DigiKey Part Number
GBPC35005W-E4/51-ND
Manufacturer
Manufacturer Product Number
GBPC35005W-E4/51
Description
BRIDGE RECT 1P 50V 35A GBPC-W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£2.61925£523.85
Unit Price without VAT:£2.61925
Unit Price with VAT:£3.14310