MFR Recommended
Similar

FEPF16FTHE3_A/P | |
|---|---|
DigiKey Part Number | 112-FEPF16FTHE3_A/P-ND |
Manufacturer | |
Manufacturer Product Number | FEPF16FTHE3_A/P |
Description | DIODE ARRAY GP 300V 8A ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 8A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.02210 | £1,022.10 |
| Unit Price without VAT: | £1.02210 |
|---|---|
| Unit Price with VAT: | £1.22652 |



