
DZ23C4V7-G3-08 | |
|---|---|
DigiKey Part Number | 112-DZ23C4V7-G3-08TR-ND - Tape & Reel (TR) 112-DZ23C4V7-G3-08CT-ND - Cut Tape (CT) 112-DZ23C4V7-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C4V7-G3-08 |
Description | DIODE ZENER ARRAY 4.7V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 4.7 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 4.7 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17300 | £1.73 |
| 100 | £0.10890 | £10.89 |
| 500 | £0.08076 | £40.38 |
| 1,000 | £0.07165 | £71.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06005 | £180.15 |
| 6,000 | £0.05420 | £325.20 |
| 9,000 | £0.05122 | £460.98 |
| 15,000 | £0.04786 | £717.90 |
| 21,000 | £0.04587 | £963.27 |
| 30,000 | £0.04394 | £1,318.20 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

