Zener Diode Array 1 Pair Common Cathode 33 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C33-E3-08

DigiKey Part Number
112-DZ23C33-E3-08TR-ND - Tape & Reel (TR)
112-DZ23C33-E3-08CT-ND - Cut Tape (CT)
112-DZ23C33-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C33-E3-08
Description
DIODE ZENER ARRAY 33V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 33 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
33 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.39000£0.39
10£0.23900£2.39
100£0.15120£15.12
500£0.11336£56.68
1,000£0.10112£101.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08554£256.62
6,000£0.07768£466.08
9,000£0.07368£663.12
15,000£0.06918£1,037.70
21,000£0.06651£1,396.71
30,000£0.06392£1,917.60
Manufacturers Standard Package
Unit Price without VAT:£0.39000
Unit Price with VAT:£0.46800