DZ23C20-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.06732
Datasheet
Zener Diode Array 1 Pair Common Cathode 20 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C20-G3-18

DigiKey Part Number
DZ23C20-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C20-G3-18
Description
DIODE ZENER ARRAY 20V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 20 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
20 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04675£467.50
20,000£0.04273£854.60
30,000£0.04069£1,220.70
50,000£0.03839£1,919.50
70,000£0.03702£2,591.40
100,000£0.03570£3,570.00
Manufacturers Standard Package
Unit Price without VAT:£0.04675
Unit Price with VAT:£0.05610