DZ23C18-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.06795
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.04473
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,802
Unit Price: £0.28000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 10,080
Unit Price: £0.29000
Datasheet
Zener Diode Array 1 Pair Common Cathode 18 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C18-E3-08

DigiKey Part Number
DZ23C18-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C18-E3-08
Description
DIODE ZENER ARRAY 18V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 18 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
18 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.06465£969.75
30,000£0.05974£1,792.20
45,000£0.05724£2,575.80
75,000£0.05442£4,081.50
105,000£0.05441£5,713.05
Manufacturers Standard Package
Unit Price without VAT:£0.06465
Unit Price with VAT:£0.07758