
DZ23C12-HE3-08 | |
|---|---|
DigiKey Part Number | 112-DZ23C12-HE3-08TR-ND - Tape & Reel (TR) 112-DZ23C12-HE3-08CT-ND - Cut Tape (CT) 112-DZ23C12-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C12-HE3-08 |
Description | DIODE ZENER ARRAY 12V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 12 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11800 | £1.18 |
| 100 | £0.07320 | £7.32 |
| 500 | £0.05376 | £26.88 |
| 1,000 | £0.04748 | £47.48 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

