


BZX884B24L-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B24L-G3-08TR-ND - Tape & Reel (TR) 112-BZX884B24L-G3-08CT-ND - Cut Tape (CT) 112-BZX884B24L-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B24L-G3-08 |
Description | DIODE ZENER 24V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DFN1006-2A |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884B24L-HG3-08 | Vishay General Semiconductor - Diodes Division | 5,951 | 112-BZX884B24L-HG3-08CT-ND | £0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15700 | £1.57 |
| 100 | £0.09840 | £9.84 |
| 500 | £0.07274 | £36.37 |
| 1,000 | £0.06444 | £64.44 |
| 2,000 | £0.05744 | £114.88 |
| 5,000 | £0.04984 | £249.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04513 | £451.30 |
| 20,000 | £0.04117 | £823.40 |
| 30,000 | £0.03916 | £1,174.80 |
| 50,000 | £0.03689 | £1,844.50 |
| 70,000 | £0.03555 | £2,488.50 |
| 100,000 | £0.03424 | £3,424.00 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

