Zener Diode 24 V 300 mW ±2% Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 300 mW ±2% Surface Mount DFN1006-2A
BZX884L_Series_Bottom

BZX884B24L-G3-08

DigiKey Part Number
112-BZX884B24L-G3-08TR-ND - Tape & Reel (TR)
112-BZX884B24L-G3-08CT-ND - Cut Tape (CT)
112-BZX884B24L-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884B24L-G3-08
Description
DIODE ZENER 24V 300MW DFN1006-2A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
70 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DFN1006-2A
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX884B24L-HG3-08Vishay General Semiconductor - Diodes Division5,951112-BZX884B24L-HG3-08CT-ND£0.14000Parametric Equivalent
In-Stock: 1,630
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.15700£1.57
100£0.09840£9.84
500£0.07274£36.37
1,000£0.06444£64.44
2,000£0.05744£114.88
5,000£0.04984£249.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04513£451.30
20,000£0.04117£823.40
30,000£0.03916£1,174.80
50,000£0.03689£1,844.50
70,000£0.03555£2,488.50
100,000£0.03424£3,424.00
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200