Zener Diode 16 V 300 mW ±2% Surface Mount DFN1006-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 300 mW ±2% Surface Mount DFN1006-2A
BZX884L_Series_Bottom

BZX884B16L-HG3-08

DigiKey Part Number
112-BZX884B16L-HG3-08TR-ND - Tape & Reel (TR)
112-BZX884B16L-HG3-08CT-ND - Cut Tape (CT)
112-BZX884B16L-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884B16L-HG3-08
Description
DIODE ZENER 16V 300MW DFN1006-2A
Manufacturer Standard Lead Time
74 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
DFN1006-2A
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,312
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.17000£1.70
100£0.10670£10.67
500£0.07910£39.55
1,000£0.07017£70.17
2,000£0.06262£125.24
5,000£0.05444£272.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04938£493.80
20,000£0.04512£902.40
30,000£0.04295£1,288.50
50,000£0.04051£2,025.50
70,000£0.03907£2,734.90
100,000£0.03766£3,766.00
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400