
BZX85C3V9-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C3V9-TR-ND - Tape & Reel (TR) 112-BZX85C3V9-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C3V9-TR |
Description | DIODE ZENER 3.9V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.35900 | £3.59 |
| 100 | £0.23130 | £23.13 |
| 500 | £0.17602 | £88.01 |
| 1,000 | £0.15816 | £158.16 |
| 2,000 | £0.14313 | £286.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12685 | £634.25 |
| 10,000 | £0.11678 | £1,167.80 |
| 15,000 | £0.11165 | £1,674.75 |
| 25,000 | £0.10589 | £2,647.25 |
| 35,000 | £0.10248 | £3,586.80 |
| 50,000 | £0.09917 | £4,958.50 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

