
BZX85B47-TAP | |
|---|---|
DigiKey Part Number | 112-BZX85B47-TAPCT-ND - Cut Tape (CT) 112-BZX85B47-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B47-TAP |
Description | DIODE ZENER 47V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 36 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16400 | £1.64 |
| 100 | £0.10250 | £10.25 |
| 500 | £0.07580 | £37.90 |
| 1,000 | £0.06718 | £67.18 |
| 2,000 | £0.05991 | £119.82 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

