
BZX85B33-TR | |
|---|---|
DigiKey Part Number | BZX85B33-TRGITR-ND - Tape & Reel (TR) BZX85B33-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B33-TR |
Description | DIODE ZENER 33V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 24 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.15200 | £1.52 |
| 100 | £0.09480 | £9.48 |
| 500 | £0.07018 | £35.09 |
| 1,000 | £0.06220 | £62.20 |
| 2,000 | £0.05547 | £110.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04817 | £240.85 |
| 10,000 | £0.04365 | £436.50 |
| 15,000 | £0.04134 | £620.10 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

