BZX84C13-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.04449
Datasheet

Similar


Diodes Incorporated
In Stock: 178
Unit Price: £0.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.03268
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.04047
Datasheet

Similar


Diodes Incorporated
In Stock: 1,164
Unit Price: £0.20000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.05118
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.03492
Datasheet

Similar


Diodes Incorporated
In Stock: 2,453
Unit Price: £0.15000
Datasheet

Similar


onsemi
In Stock: 8,239
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 522
Unit Price: £0.15000
Datasheet
Zener Diode 13 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C13-HE3-18

DigiKey Part Number
BZX84C13-HE3-18GITR-ND - Tape & Reel (TR)
BZX84C13-HE3-18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX84C13-HE3-18
Description
DIODE ZENER 13V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 13 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types