Parametric Equivalent

BZX584C6V2-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C6V2-HG3-08TR-ND - Tape & Reel (TR) 112-BZX584C6V2-HG3-08CT-ND - Cut Tape (CT) 112-BZX584C6V2-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C6V2-HG3-08 |
Description | DIODE ZENER 6.2V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16400 | £1.64 |
| 100 | £0.10230 | £10.23 |
| 500 | £0.07578 | £37.89 |
| 1,000 | £0.06716 | £67.16 |
| 2,000 | £0.05991 | £119.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.04863 | £389.04 |
| 16,000 | £0.04430 | £708.80 |
| 24,000 | £0.04208 | £1,009.92 |
| 40,000 | £0.03960 | £1,584.00 |
| 56,000 | £0.03813 | £2,135.28 |
| 80,000 | £0.03670 | £2,936.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |


