Zener Diode 33 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C33-G3-08

DigiKey Part Number
112-BZX584C33-G3-08TR-ND - Tape & Reel (TR)
112-BZX584C33-G3-08CT-ND - Cut Tape (CT)
112-BZX584C33-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C33-G3-08
Description
DIODE ZENER 33V 200MW SOD523
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,944
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.15000£1.50
100£0.09340£9.34
500£0.06898£34.49
1,000£0.06107£61.07
2,000£0.05438£108.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.04400£352.00
16,000£0.04001£640.16
24,000£0.03797£911.28
40,000£0.03568£1,427.20
56,000£0.03432£1,921.92
80,000£0.03301£2,640.80
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800