
BZX384C56-E3-08 | |
|---|---|
DigiKey Part Number | BZX384C56-E3-08GITR-ND - Tape & Reel (TR) BZX384C56-E3-08GICT-ND - Cut Tape (CT) BZX384C56-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C56-E3-08 |
Description | DIODE ZENER 56V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.17700 | £1.77 |
| 100 | £0.11120 | £11.12 |
| 500 | £0.08256 | £41.28 |
| 1,000 | £0.07328 | £73.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06145 | £184.35 |
| 6,000 | £0.05549 | £332.94 |
| 9,000 | £0.05244 | £471.96 |
| 15,000 | £0.04902 | £735.30 |
| 21,000 | £0.04700 | £987.00 |
| 30,000 | £0.04503 | £1,350.90 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

