Parametric Equivalent

BZX384B56-HE3_A18 | |
|---|---|
DigiKey Part Number | 112-BZX384B56-HE3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B56-HE3_A18 |
Description | DIODE ZENER 56V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05041 | £504.10 |
| 20,000 | £0.04614 | £922.80 |
| 30,000 | £0.04396 | £1,318.80 |
| 50,000 | £0.04152 | £2,076.00 |
| 70,000 | £0.04007 | £2,804.90 |
| 100,000 | £0.03866 | £3,866.00 |
| Unit Price without VAT: | £0.05041 |
|---|---|
| Unit Price with VAT: | £0.06049 |

