
BZW04-9V4B-E3/54 | |
|---|---|
DigiKey Part Number | 112-BZW04-9V4B-E3/54TR-ND - Tape & Reel (TR) 112-BZW04-9V4B-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW04-9V4B-E3/54 |
Description | TVS DIODE 9.4VWM 15.6V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 25.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 25.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 10 | £0.53700 | £5.37 |
| 100 | £0.35190 | £35.19 |
| 500 | £0.27200 | £136.00 |
| 1,000 | £0.24626 | £246.26 |
| 2,000 | £0.22461 | £449.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | £0.19901 | £1,094.56 |
| 11,000 | £0.18487 | £2,033.57 |
| 16,500 | £0.17766 | £2,931.39 |
| 27,500 | £0.16957 | £4,663.18 |
| 38,500 | £0.16478 | £6,344.03 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

