BZW04-58B-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26646
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.19272
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.23309
Datasheet

Direct


Littelfuse Inc.
In Stock: 6,052
Unit Price: £0.67000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.29414

Similar


STMicroelectronics
In Stock: 23,048
Unit Price: £0.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.05133
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: £0.19072
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.05133
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.08976
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: £0.08976
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.05219
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.10159
Datasheet

Similar


Littelfuse Inc.
In Stock: 102
Unit Price: £0.53000
Datasheet
92V Clamp 4.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-58B-E3/54

DigiKey Part Number
BZW04-58B-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-58B-E3/54
Description
TVS DIODE 58.1VWM 92VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
92V Clamp 4.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
4.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500£0.21328£1,173.04
Manufacturers Standard Package
Unit Price without VAT:£0.21328
Unit Price with VAT:£0.25594