
BZW04-33B-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-33B-E3/54GITR-ND - Tape & Reel (TR) BZW04-33B-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW04-33B-E3/54 |
Description | TVS DIODE 33.3VWM 53.9V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 7.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 7.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.55900 | £5.59 |
| 100 | £0.36650 | £36.65 |
| 500 | £0.28372 | £141.86 |
| 1,000 | £0.25708 | £257.08 |
| 2,000 | £0.23464 | £469.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | £0.20814 | £1,144.77 |
| 11,000 | £0.19349 | £2,128.39 |
| 16,500 | £0.18603 | £3,069.49 |
| 27,500 | £0.17765 | £4,885.38 |
| 38,500 | £0.17312 | £6,665.12 |
| Unit Price without VAT: | £0.89000 |
|---|---|
| Unit Price with VAT: | £1.06800 |

