
BZW04-102B-E3/73 | |
|---|---|
DigiKey Part Number | BZW04-102B-E3/73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-102B-E3/73 |
Description | TVS DIODE 102VWM 165VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 2.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 2.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23186 | £695.58 |
| 6,000 | £0.21457 | £1,287.42 |
| 9,000 | £0.20577 | £1,851.93 |
| 15,000 | £0.19850 | £2,977.50 |
| Unit Price without VAT: | £0.23186 |
|---|---|
| Unit Price with VAT: | £0.27823 |


