Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT55C56-GS18 | |
|---|---|
DigiKey Part Number | BZT55C56-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55C56-GS18 |
Description | DIODE ZENER 56V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 135 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05541 | £554.10 |
| 20,000 | £0.05080 | £1,016.00 |
| 30,000 | £0.04846 | £1,453.80 |
| 50,000 | £0.04582 | £2,291.00 |
| 70,000 | £0.04425 | £3,097.50 |
| 100,000 | £0.04274 | £4,274.00 |
| Unit Price without VAT: | £0.05541 |
|---|---|
| Unit Price with VAT: | £0.06649 |


