Zener Diode 33 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C33-GS18

DigiKey Part Number
112-BZT55C33-GS18TR-ND - Tape & Reel (TR)
112-BZT55C33-GS18CT-ND - Cut Tape (CT)
112-BZT55C33-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55C33-GS18
Description
DIODE ZENER 33V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 24 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20200£2.02
100£0.12690£12.69
500£0.09460£47.30
1,000£0.08413£84.13
2,000£0.07532£150.64
5,000£0.06576£328.80
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.05984£598.40
20,000£0.05487£1,097.40
30,000£0.05233£1,569.90
50,000£0.04948£2,474.00
70,000£0.04779£3,345.30
100,000£0.04615£4,615.00
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600