
BZT55C13-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C13-GS08TR-ND - Tape & Reel (TR) 112-BZT55C13-GS08CT-ND - Cut Tape (CT) 112-BZT55C13-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C13-GS08 |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 26 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.20200 | £2.02 |
| 100 | £0.12770 | £12.77 |
| 500 | £0.09522 | £47.61 |
| 1,000 | £0.08470 | £84.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.07329 | £183.22 |
| 5,000 | £0.06622 | £331.10 |
| 7,500 | £0.06262 | £469.65 |
| 12,500 | £0.05857 | £732.12 |
| 17,500 | £0.05617 | £982.97 |
| 25,000 | £0.05383 | £1,345.75 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

