Parametric Equivalent
Similar

BZT55B24-GS18 | |
|---|---|
DigiKey Part Number | BZT55B24-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B24-GS18 |
Description | DIODE ZENER 24V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04838 | £483.80 |
| 20,000 | £0.04425 | £885.00 |
| 30,000 | £0.04215 | £1,264.50 |
| 50,000 | £0.03978 | £1,989.00 |
| 70,000 | £0.03838 | £2,686.60 |
| 100,000 | £0.03702 | £3,702.00 |
| Unit Price without VAT: | £0.04838 |
|---|---|
| Unit Price with VAT: | £0.05806 |



