Zener Diode 13 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B13-GS08

DigiKey Part Number
112-BZT55B13-GS08TR-ND - Tape & Reel (TR)
112-BZT55B13-GS08CT-ND - Cut Tape (CT)
112-BZT55B13-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55B13-GS08
Description
DIODE ZENER 13V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
26 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,816
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.17800£1.78
100£0.11170£11.17
500£0.08288£41.44
1,000£0.07357£73.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.06346£158.65
5,000£0.05719£285.95
7,500£0.05400£405.00
12,500£0.05041£630.12
17,500£0.04828£844.90
25,000£0.04621£1,155.25
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800