BZG05C12-HM3-18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.57000
Datasheet
Image for BZG05C12-HM3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C12-HM3-18

DigiKey Part Number
BZG05C12-HM3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C12-HM3-18
Description
DIODE ZENER 12V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1.25 W ±5.42% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.42%
Power - Max
1.25 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000£0.14485£869.10
12,000£0.13415£1,609.80
18,000£0.12871£2,316.78
30,000£0.12504£3,751.20
Manufacturers Standard Package
Unit Price without VAT:£0.14485
Unit Price with VAT:£0.17382