
BZG04-47-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-47-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG04-47-M3_A-18 |
Description | DIODE ZENER 56V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 78.6V Clamp 3.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47V (Max) | |
Voltage - Breakdown (Min) | 52V | |
Voltage - Clamping (Max) @ Ipp | 78.6V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 330pF @ 1MHz | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 2 | £0.71000 | £1.42 |
| 3 | £0.65333 | £1.96 |
| 5 | £0.58800 | £2.94 |
| 7 | £0.55000 | £3.85 |
| 10 | £0.51400 | £5.14 |
| 25 | £0.43080 | £10.77 |
| 50 | £0.37980 | £18.99 |
| 100 | £0.33650 | £33.65 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

