
BZG03C22-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C22-M3-08GITR-ND - Tape & Reel (TR) BZG03C22-M3-08GICT-ND - Cut Tape (CT) BZG03C22-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C22-M3-08 |
Description | DIODE ZENER 22V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.25 W ±5.68% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C22-M3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.99000 | £0.99 |
| 10 | £0.62300 | £6.23 |
| 100 | £0.41060 | £41.06 |
| 500 | £0.31930 | £159.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.27493 | £412.40 |
| 3,000 | £0.25257 | £757.71 |
| 4,500 | £0.24118 | £1,085.31 |
| 7,500 | £0.22839 | £1,712.93 |
| 10,500 | £0.22081 | £2,318.51 |
| 15,000 | £0.21344 | £3,201.60 |
| Unit Price without VAT: | £0.99000 |
|---|---|
| Unit Price with VAT: | £1.18800 |

