Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B160-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03B160-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B160-HM3_A-08 |
Description | DIODE ZENER 160V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 350 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 120 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 2 | £0.72000 | £1.44 |
| 3 | £0.66333 | £1.99 |
| 5 | £0.59600 | £2.98 |
| 7 | £0.55857 | £3.91 |
| 10 | £0.52000 | £5.20 |
| 25 | £0.43640 | £10.91 |
| 50 | £0.38480 | £19.24 |
| 100 | £0.34100 | £34.10 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

