Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B15-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03B15-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B15-M3_A-08 |
Description | DIODE ZENER 15V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 2 | £0.70000 | £1.40 |
| 3 | £0.64333 | £1.93 |
| 5 | £0.58000 | £2.90 |
| 7 | £0.54143 | £3.79 |
| 10 | £0.50500 | £5.05 |
| 25 | £0.42400 | £10.60 |
| 50 | £0.37340 | £18.67 |
| 100 | £0.33090 | £33.09 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

