


BZD27C68P-HE3-08 | |
|---|---|
DigiKey Part Number | BZD27C68P-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C68P-HE3-08 |
Description | DIODE ZENER 68V 800MW DO219AB |
Customer Reference | |
Detailed Description | Zener Diode 68 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12362 | £370.86 |
| 6,000 | £0.11315 | £678.90 |
| 9,000 | £0.10782 | £970.38 |
| 15,000 | £0.10183 | £1,527.45 |
| 21,000 | £0.09828 | £2,063.88 |
| 30,000 | £0.09483 | £2,844.90 |
| Unit Price without VAT: | £0.12362 |
|---|---|
| Unit Price with VAT: | £0.14834 |

